
M39003/01-2284 | |
|---|---|
DigiKey Part Number | M39003/01-2284-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2284 |
Description | CAP TANT 2.2UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2284 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.97000 | RM38.97 |
| 10 | RM29.51800 | RM295.18 |
| 50 | RM25.74640 | RM1,287.32 |
| 100 | RM24.57890 | RM2,457.89 |
| 500 | RM22.60260 | RM11,301.30 |
| 1,000 | RM21.99016 | RM21,990.16 |
| Unit Price without VAT: | RM38.97000 |
|---|---|
| Unit Price with VAT: | RM42.86700 |

