Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2312 | |
|---|---|
DigiKey Part Number | M39003/01-2312SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2312 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.63000 | RM76.63 |
| 10 | RM60.69600 | RM606.96 |
| 50 | RM54.32560 | RM2,716.28 |
| 100 | RM52.35280 | RM5,235.28 |
| 500 | RM49.01092 | RM24,505.46 |
| Unit Price without VAT: | RM76.63000 |
|---|---|
| Unit Price with VAT: | RM84.29300 |



