Image for M39003/01-2530/T99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2530/T99

DigiKey Part Number
M39003/01-2530/T99-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-2530/T99
Description
CAP TANT 15UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2530/T99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM28.88178RM28,881.78
Manufacturers Standard Package
Unit Price without VAT:RM28.88178
Unit Price with VAT:RM31.76996