Direct
Direct
Direct
Direct

M39003/01-2582 | |
|---|---|
DigiKey Part Number | M39003/01-2582-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2582 |
Description | CAP TANT 0.15UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2582 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2342 | Vishay Sprague | 0 | M39003/01-2342-ND | RM21.13220 | Direct |
| M39003/01-6168 | Vishay Sprague | 0 | M39003/01-6168-ND | RM29.79190 | Direct |
| M39003/01-6169 | Vishay Sprague | 0 | M39003/01-6169-ND | RM21.74720 | Direct |
| M39003/01-6170 | Vishay Sprague | 0 | M39003/01-6170-ND | RM21.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM21.13220 | RM2,113.22 |
| Unit Price without VAT: | RM21.13220 |
|---|---|
| Unit Price with VAT: | RM23.24542 |


