
M39003/01-2631/HSD | |
|---|---|
DigiKey Part Number | M39003/01-2631/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2631/HSD |
Description | CAP TANT 0.33UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2631/HSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM33.79650 | RM3,379.65 |
| Unit Price without VAT: | RM33.79650 |
|---|---|
| Unit Price with VAT: | RM37.17615 |

