
M39003/01-2661 | |
|---|---|
DigiKey Part Number | M39003/01-2661-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2661 |
Description | CAP TANT 15UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | P (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM258.90000 | RM258.90 |
| 10 | RM219.45800 | RM2,194.58 |
| 50 | RM203.67360 | RM10,183.68 |
| 100 | RM198.78210 | RM19,878.21 |
| Unit Price without VAT: | RM258.90000 |
|---|---|
| Unit Price with VAT: | RM284.79000 |

