M39003/01-2733 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM22.87490
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM21.74720
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.64140
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM22.99620
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2733

DigiKey Part Number
M39003/01-2733-ND
Manufacturer
Manufacturer Product Number
M39003/01-2733
Description
CAP TANT 3.9UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2253Vishay Sprague0M39003/01-2253-NDRM22.87490Direct
M39003/01-2493Vishay Sprague0M39003/01-2493-NDRM21.74720Direct
M39003/01-6021Vishay Sprague0M39003/01-6021-NDRM30.64140Direct
M39003/01-6022Vishay Sprague0M39003/01-6022-NDRM22.99620Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM21.74720RM2,174.72
Unit Price without VAT:RM21.74720
Unit Price with VAT:RM23.92192