Direct
Direct
Direct
Direct
Direct

M39003/01-2828 | |
|---|---|
DigiKey Part Number | M39003/01-2828-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2828 |
Description | CAP TANT 0.33UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2828 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2348 | Vishay Sprague | 0 | M39003/01-2348-ND | RM30.03460 | Direct |
| M39003/01-2588 | Vishay Sprague | 0 | M39003/01-2588-ND | RM29.24580 | Direct |
| M39003/01-6178 | Vishay Sprague | 0 | M39003/01-6178-ND | RM35.79880 | Direct |
| M39003/01-6179 | Vishay Sprague | 0 | M39003/01-6179-ND | RM26.15140 | Direct |
| M39003/01-6180 | Vishay Sprague | 0 | M39003/01-6180-ND | RM25.48390 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM27.06150 | RM2,706.15 |
| Unit Price without VAT: | RM27.06150 |
|---|---|
| Unit Price with VAT: | RM29.76765 |


