M39003/01-2888 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM62.43560
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM64.49860
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM93.74440
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM70.08080
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2888

DigiKey Part Number
M39003/01-2888-ND
Manufacturer
Manufacturer Product Number
M39003/01-2888
Description
CAP TANT 2.7UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2888 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2408Vishay Sprague0M39003/01-2408-NDRM62.43560Direct
M39003/01-2648Vishay Sprague0M39003/01-2648-NDRM64.49860Direct
M39003/01-6279Vishay Sprague0M39003/01-6279-NDRM93.74440Direct
M39003/01-6280Vishay Sprague0M39003/01-6280-NDRM70.08080Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM74.44950RM7,444.95
Unit Price without VAT:RM74.44950
Unit Price with VAT:RM81.89445