18 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2990/TR

DigiKey Part Number
M39003/01-2990/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-2990/TR
Description
CAP TANT 18UF 10% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
18 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM25.66595RM25,665.95
Manufacturers Standard Package
Unit Price without VAT:RM25.66595
Unit Price with VAT:RM28.23255