Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-3001 | |
|---|---|
DigiKey Part Number | M39003/01-3001-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3001 |
Description | CAP TANT 1.5UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2281 | Vishay Sprague | 0 | M39003/01-2281-ND | RM23.60300 | Direct |
| M39003/01-2521 | Vishay Sprague | 0 | M39003/01-2521-ND | RM22.45010 | Direct |
| M39003/01-2761 | Vishay Sprague | 0 | M39003/01-2761-ND | RM20.96470 | Direct |
| M39003/01-6067 | Vishay Sprague | 0 | M39003/01-6067-ND | RM30.64140 | Direct |
| M39003/01-6068 | Vishay Sprague | 100 | M39003/01-6068-ND | RM37.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM26.81880 | RM2,681.88 |
| Unit Price without VAT: | RM26.81880 |
|---|---|
| Unit Price with VAT: | RM29.50068 |


