M39003/01-3002 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM22.39970
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM23.08920
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM22.39970
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.77140
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM23.60570
Datasheet
1.8 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3002

DigiKey Part Number
M39003/01-3002-ND
Manufacturer
Manufacturer Product Number
M39003/01-3002
Description
CAP TANT 1.8UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.8 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM28.22420RM2,822.42
Unit Price without VAT:RM28.22420
Unit Price with VAT:RM31.04662