M39003/01-3020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM55.92050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM68.49700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM89.98150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM164.85750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM122.26200
Datasheet
82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3020

DigiKey Part Number
M39003/01-3020-ND
Manufacturer
Manufacturer Product Number
M39003/01-3020
Description
CAP TANT 82UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2300Vishay Sprague0M39003/01-2300-NDRM55.92050Direct
M39003/01-2540Vishay Sprague0M39003/01-2540-NDRM68.49700Direct
M39003/01-2780Vishay Sprague0M39003/01-2780-NDRM89.98150Direct
M39003/01-6100Vishay Sprague0M39003/01-6100-NDRM164.85750Direct
M39003/01-6101Vishay Sprague0M39003/01-6101-NDRM122.26200Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM120.62300RM2,412.46
Unit Price without VAT:RM120.62300
Unit Price with VAT:RM132.68530