M39003/01-3090 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM47.89850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM49.62450
Datasheet

Direct


Vishay Sprague
In Stock: 20
Unit Price: RM71.08000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM103.63950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM79.67450
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3090

DigiKey Part Number
M39003/01-3090-ND
Manufacturer
Manufacturer Product Number
M39003/01-3090
Description
CAP TANT 5.6UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM62.75250RM1,255.05
Unit Price without VAT:RM62.75250
Unit Price with VAT:RM69.02775