Direct
Direct
Direct
Direct

M39003/01-3116 | |
|---|---|
DigiKey Part Number | M39003/01-3116-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3116 |
Description | CAP TANT 0.56UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2396 | Vishay Sprague | 0 | M39003/01-2396-ND | RM31.24810 | Direct |
| M39003/01-2636 | Vishay Sprague | 0 | M39003/01-2636-ND | RM33.00770 | Direct |
| M39003/01-2876 | Vishay Sprague | 0 | M39003/01-2876-ND | RM29.42790 | Direct |
| M39003/01-6260 | Vishay Sprague | 0 | M39003/01-6260-ND | RM35.49550 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM32.88640 | RM3,288.64 |
| Unit Price without VAT: | RM32.88640 |
|---|---|
| Unit Price with VAT: | RM36.17504 |


