Direct
Direct
Direct
Direct
Direct

M39003/01-3140 | |
|---|---|
DigiKey Part Number | M39003/01-3140-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3140 |
Description | CAP TANT 12UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2420 | Vishay Sprague | 0 | M39003/01-2420-ND | RM222.98450 | Direct |
| M39003/01-2660 | Vishay Sprague | 0 | M39003/01-2660-ND | RM223.41000 | Direct |
| M39003/01-2900 | Vishay Sprague | 0 | M39003/01-2900-ND | RM240.45800 | Direct |
| M39003/01-6299 | Vishay Sprague | 0 | M39003/01-6299-ND | RM348.94800 | Direct |
| M39003/01-6300 | Vishay Sprague | 0 | M39003/01-6300-ND | RM259.20850 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM280.56550 | RM5,611.31 |
| Unit Price without VAT: | RM280.56550 |
|---|---|
| Unit Price with VAT: | RM308.62205 |



