M39003/01-5020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM33.36270
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM47.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.48890
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM28.05400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM28.05400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.31560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.31560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.83540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM29.47120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.60720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM24.52180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.14540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.00640
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM31.16620
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5020

DigiKey Part Number
M39003/01-5020-ND
Manufacturer
Manufacturer Product Number
M39003/01-5020
Description
CAP TANT 3.3UF 5% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM41.63280RM4,163.28
Unit Price without VAT:RM41.63280
Unit Price with VAT:RM45.79608