M39003/01-5096 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM31.24810
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM33.00770
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM29.42790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.88640
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM37.80110
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM47.14530
Datasheet
0.12 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5096

DigiKey Part Number
M39003/01-5096-ND
Manufacturer
Manufacturer Product Number
M39003/01-5096
Description
CAP TANT 0.12UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.12 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2384Vishay Sprague0M39003/01-2384-NDRM31.24810Similar
M39003/01-2624Vishay Sprague0M39003/01-2624-NDRM33.00770Similar
M39003/01-2864Vishay Sprague0M39003/01-2864-NDRM29.42790Similar
M39003/01-3104Vishay Sprague0M39003/01-3104-NDRM32.88640Similar
M39003/01-7240Vishay Sprague0M39003/01-7240-NDRM37.80110Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM43.08000RM4,308.00
Unit Price without VAT:RM43.08000
Unit Price with VAT:RM47.38800