M39003/01-5363 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM731.47300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,675.94600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,268.62900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,210.42100
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5363

DigiKey Part Number
M39003/01-5363-ND
Manufacturer
Manufacturer Product Number
M39003/01-5363
Description
CAP TANT 4.7UF 20% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM748.41500RM14,968.30
Unit Price without VAT:RM748.41500
Unit Price with VAT:RM823.25650