
M39003/01-5489/HSD | |
|---|---|
DigiKey Part Number | M39003/01-5489/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5489/HSD |
Description | CAP TANT 8.2UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM67.25800 | RM1,345.16 |
| Unit Price without VAT: | RM67.25800 |
|---|---|
| Unit Price with VAT: | RM73.98380 |

