
M39003/01-5516/HSD | |
|---|---|
DigiKey Part Number | M39003/01-5516/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5516/HSD |
Description | CAP TANT 5.6UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM205.44950 | RM4,108.99 |
| Unit Price without VAT: | RM205.44950 |
|---|---|
| Unit Price with VAT: | RM225.99445 |

