M39003/01-5516 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM181.60600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM185.99850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM198.08950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM168.83900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM142.92600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM155.81300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM146.34950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM152.58550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM185.88300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM249.94050
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5516

DigiKey Part Number
M39003/01-5516-ND
Manufacturer
Manufacturer Product Number
M39003/01-5516
Description
CAP TANT 5.6UF 5% 75V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM202.33450RM4,046.69
Unit Price without VAT:RM202.33450
Unit Price with VAT:RM222.56795