M39003/01-5547 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM424.48580
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM446.20740
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,288.68460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM311.76200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM329.44590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM413.85050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM461.74790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM946.08380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1,102.07320
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1,782.34490
Datasheet
0.56 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5547

DigiKey Part Number
M39003/01-5547-ND
Manufacturer
Manufacturer Product Number
M39003/01-5547
Description
CAP TANT 0.56UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.56 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM562.60720RM56,260.72
Unit Price without VAT:RM562.60720
Unit Price with VAT:RM618.86792