M39003/01-5568 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM2,360.99750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM2,105.65600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM2,457.50200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,772.32250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,772.32250
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5568

DigiKey Part Number
M39003/01-5568-ND
Manufacturer
Manufacturer Product Number
M39003/01-5568
Description
CAP TANT 6.8UF 20% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM1,814.54550RM36,290.91
Unit Price without VAT:RM1,814.54550
Unit Price with VAT:RM1,996.00005