M39003/01-5635 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM59.53550
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM61.46800
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM65.72900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM99.04550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM45.57200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM47.12450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM50.69200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM59.77000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM76.04600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM90.04850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM106.80950
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5635

DigiKey Part Number
M39003/01-5635-ND
Manufacturer
Manufacturer Product Number
M39003/01-5635
Description
CAP TANT 27UF 5% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5635 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM77.94700RM1,558.94
Unit Price without VAT:RM77.94700
Unit Price with VAT:RM85.74170