M39003/01-5637 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM63.21100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM65.18900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM69.63250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM103.82050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM48.64500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM50.28400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM54.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM63.46600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM80.24600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM94.65650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM111.76100
Datasheet
39 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5637

DigiKey Part Number
M39003/01-5637-ND
Manufacturer
Manufacturer Product Number
M39003/01-5637
Description
CAP TANT 39UF 5% 20V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5637 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM82.23900RM1,644.78
Unit Price without VAT:RM82.23900
Unit Price with VAT:RM90.46290