M39003/01-5740 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM424.48580
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM446.20740
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM562.60720
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,288.68460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM311.76200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM306.94850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM329.44590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM321.84640
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM413.85050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM405.67540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM461.74790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM452.66900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM946.08380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM928.77380
Datasheet
0.15 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5740

DigiKey Part Number
M39003/01-5740-ND
Manufacturer
Manufacturer Product Number
M39003/01-5740
Description
CAP TANT 0.15UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.15 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5740 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM627.50170RM62,750.17
Unit Price without VAT:RM627.50170
Unit Price with VAT:RM690.25187