M39003/01-6061 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM55.92050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM68.49700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM89.98150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM120.62300
Datasheet
120 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6061

DigiKey Part Number
M39003/01-6061-ND
Manufacturer
Manufacturer Product Number
M39003/01-6061
Description
CAP TANT 120UF 10% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2276Vishay Sprague0M39003/01-2276-NDRM55.92050Direct
M39003/01-2516Vishay Sprague0M39003/01-2516-NDRM68.49700Direct
M39003/01-2756Vishay Sprague0M39003/01-2756-NDRM89.98150Direct
M39003/01-2996Vishay Sprague0M39003/01-2996-NDRM120.62300Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM122.26200RM2,445.24
Unit Price without VAT:RM122.26200
Unit Price with VAT:RM134.48820