M39003/01-6264 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM83.49020
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM86.76670
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM99.93340
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM99.69070
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM62.43560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM64.49860
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM74.44950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM74.38880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM70.08080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM72.02240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM93.50170
Datasheet
0.82 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6264

DigiKey Part Number
M39003/01-6264-ND
Manufacturer
Manufacturer Product Number
M39003/01-6264
Description
CAP TANT 0.82UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.82 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6264 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5106Vishay Sprague0M39003/01-5106-NDRM83.49020Direct
M39003/01-5306Vishay Sprague0M39003/01-5306-NDRM86.76670Direct
M39003/01-5506Vishay Sprague0M39003/01-5506-NDRM99.93340Direct
M39003/01-5706Vishay Sprague0M39003/01-5706-NDRM99.69070Direct
M39003/01-2399Vishay Sprague0M39003/01-2399-NDRM62.43560Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM93.74440RM9,374.44
Unit Price without VAT:RM93.74440
Unit Price with VAT:RM103.11884