M39003/01-6275 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM62.43560
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM64.49860
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM74.44950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM74.38880
Datasheet
1.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6275

DigiKey Part Number
M39003/01-6275-ND
Manufacturer
Manufacturer Product Number
M39003/01-6275
Description
CAP TANT 1.8UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6275 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2405Vishay Sprague0M39003/01-2405-NDRM62.43560Direct
M39003/01-2645Vishay Sprague0M39003/01-2645-NDRM64.49860Direct
M39003/01-2885Vishay Sprague0M39003/01-2885-NDRM74.44950Direct
M39003/01-3125Vishay Sprague0M39003/01-3125-NDRM74.38880Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM70.08080RM7,008.08
Unit Price without VAT:RM70.08080
Unit Price with VAT:RM77.08888