M39003/01-6389 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,010.00500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,033.02850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,314.88050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1,314.88050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM766.92100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM731.47300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM783.99500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM748.41500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM995.69100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM950.37150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM996.00050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1,268.62900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1,210.42100
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6389

DigiKey Part Number
M39003/01-6389-ND
Manufacturer
Manufacturer Product Number
M39003/01-6389
Description
CAP TANT 3.3UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6389 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM1,675.94600RM33,518.92
Unit Price without VAT:RM1,675.94600
Unit Price with VAT:RM1,843.54060