M39003/01-7202 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.09760
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.58300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM26.63680
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM27.78960
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM42.41250
Datasheet
1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7202

DigiKey Part Number
M39003/01-7202-ND
Manufacturer
Manufacturer Product Number
M39003/01-7202
Description
CAP TANT 1.8UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2361Vishay Sprague0M39003/01-2361-NDRM32.09760Direct
M39003/01-2601Vishay Sprague0M39003/01-2601-NDRM32.58300Direct
M39003/01-2841Vishay Sprague0M39003/01-2841-NDRM26.63680Direct
M39003/01-3081Vishay Sprague0M39003/01-3081-NDRM27.78960Direct
M39003/01-6202Vishay Sprague0M39003/01-6202-NDRM42.41250Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM43.44400RM4,344.40
Unit Price without VAT:RM43.44400
Unit Price with VAT:RM47.78840