M39003/01-7351 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM306.94850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM321.84640
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM405.67540
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM452.66900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM928.77380
Datasheet
0.15 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7351

DigiKey Part Number
M39003/01-7351-ND
Manufacturer
Manufacturer Product Number
M39003/01-7351
Description
CAP TANT 0.15UF 20% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.15 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7351 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM1,077.23930RM107,723.93
Unit Price without VAT:RM1,077.23930
Unit Price with VAT:RM1,184.96323