M39003/01-8012 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM70.84150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM50.28400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM51.59200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM63.46600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM80.24600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM94.65650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM46.86700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM48.25100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM54.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM60.97150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM76.93200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM90.72100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM107.22100
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8012

DigiKey Part Number
M39003/01-8012-ND
Manufacturer
Manufacturer Product Number
M39003/01-8012
Description
CAP TANT 150UF 10% 6V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM111.76100RM2,235.22
Unit Price without VAT:RM111.76100
Unit Price with VAT:RM122.93710