Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8096 | |
|---|---|
DigiKey Part Number | M39003/01-8096-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8096 |
Description | CAP TANT 56UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8096 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2297 | Vishay Sprague | 0 | M39003/01-2297-ND | RM55.92050 | Direct |
| M39003/01-2537 | Vishay Sprague | 0 | M39003/01-2537-ND | RM68.49700 | Direct |
| M39003/01-2777 | Vishay Sprague | 0 | M39003/01-2777-ND | RM89.98150 | Direct |
| M39003/01-3017 | Vishay Sprague | 0 | M39003/01-3017-ND | RM120.62300 | Direct |
| M39003/01-6096 | Vishay Sprague | 0 | M39003/01-6096-ND | RM122.26200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM166.73700 | RM3,334.74 |
| Unit Price without VAT: | RM166.73700 |
|---|---|
| Unit Price with VAT: | RM183.41070 |



