M39003/01-8277 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM59.80600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM61.66260
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM70.58670
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM70.53270
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM66.67500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM68.41460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM57.07090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM59.53260
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM67.70850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM67.76250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM63.95330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM65.64120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM84.04930
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8277

DigiKey Part Number
M39003/01-8277-ND
Manufacturer
Manufacturer Product Number
M39003/01-8277
Description
CAP TANT 2.2UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8277 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM87.54920RM8,754.92
Unit Price without VAT:RM87.54920
Unit Price with VAT:RM96.30412