Image for M39003/03-0149/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/03-0149/TR

DigiKey Part Number
M39003/03-0149/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/03-0149/TR
Description
CAP TANT 3.9UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/03-0149/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/3
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM22.14674RM22,146.74
Manufacturers Standard Package
Unit Price without VAT:RM22.14674
Unit Price with VAT:RM24.36141