150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0101/TR

DigiKey Part Number
M39003/09-0101/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/09-0101/TR
Description
CAP TANT 150UF 5% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 65mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Tape & Reel (TR)
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Part Status
Active
Manufacturer Size Code
C
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
P (0.1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/9
ESR (Equivalent Series Resistance)
65mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM122.26214RM61,131.07
Manufacturers Standard Package
Unit Price without VAT:RM122.26214
Unit Price with VAT:RM134.48835