
M39003/09-0213 | |
|---|---|
DigiKey Part Number | M39003/09-0213-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-0213 |
Description | CAP TANT 100UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 75mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/9 |
ESR (Equivalent Series Resistance) 75mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM139.61600 | RM2,792.32 |
| Unit Price without VAT: | RM139.61600 |
|---|---|
| Unit Price with VAT: | RM153.57760 |

