
M39003/09-0320 | |
|---|---|
DigiKey Part Number | M39003/09-0320-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-0320 |
Description | CAP TANT 220UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 55mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/9 |
ESR (Equivalent Series Resistance) 55mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM284.63150 | RM5,692.63 |
| Unit Price without VAT: | RM284.63150 |
|---|---|
| Unit Price with VAT: | RM313.09465 |

