
M39003/09-0359/TR | |
|---|---|
DigiKey Part Number | M39003/09-0359/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/09-0359/TR |
Description | CAP TANT 33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 130mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tape & Reel (TR) | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/9 |
ESR (Equivalent Series Resistance) 130mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM206.17704 | RM103,088.52 |
| Unit Price without VAT: | RM206.17704 |
|---|---|
| Unit Price with VAT: | RM226.79474 |

