M39003/09-4023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM361.56700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM361.07600
Datasheet
Image for M39003/09-4023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4023

DigiKey Part Number
M39003/09-4023-ND
Manufacturer
Manufacturer Product Number
M39003/09-4023
Description
CAP TANT 56UF 5% 15V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM361.07600RM7,221.52
Unit Price without VAT:RM361.07600
Unit Price with VAT:RM397.18360