10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/09-8319

DigiKey Part Number
M39006/09-8319-ND
Manufacturer
Manufacturer Product Number
M39006/09-8319
Description
CAP TANT 10UF 5% 50V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Part Status
Active
Manufacturer Size Code
T1
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/09
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM205.26760RM5,131.69
Unit Price without VAT:RM205.26760
Unit Price with VAT:RM225.79436