Direct
Direct
Similar
Similar
Similar

M39006/22-0105 | |
|---|---|
DigiKey Part Number | M39006/22-0105-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0105 |
Description | CAP TANT 15UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0545 | Vishay Sprague | 19 | M39006/22-0545-ND | RM206.47000 | Direct |
| M39006/22-0546 | Vishay Sprague | 0 | M39006/22-0546-ND | RM211.38520 | Direct |
| M39006/22-0104 | Vishay Sprague | 0 | M39006/22-0104-ND | RM126.89120 | Similar |
| M39006/22-0324 | Vishay Sprague | 0 | M39006/22-0324-ND | RM133.21760 | Similar |
| M39006/22-0544 | Vishay Sprague | 0 | M39006/22-0544-ND | RM169.10760 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM126.89120 | RM3,172.28 |
| Unit Price without VAT: | RM126.89120 |
|---|---|
| Unit Price with VAT: | RM139.58032 |


