
M39006/22-0565H | |
|---|---|
DigiKey Part Number | 1129-M39006/22-0565H-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0565H |
Description | CAP TANT 10UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM214.97000 | RM214.97 |
| 10 | RM180.47200 | RM1,804.72 |
| 50 | RM166.65560 | RM8,332.78 |
| 100 | RM162.37370 | RM16,237.37 |
| Unit Price without VAT: | RM214.97000 |
|---|---|
| Unit Price with VAT: | RM236.46700 |

