
M39006/22-0577 | |
|---|---|
DigiKey Part Number | 1012-1013-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0577 |
Description | CAP TANT 82UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 0.828" L (10.31mm x 21.03mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T3 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM330.68000 | RM330.68 |
| 10 | RM283.46700 | RM2,834.67 |
| 50 | RM264.56320 | RM13,228.16 |
| 100 | RM258.70470 | RM25,870.47 |
| Unit Price without VAT: | RM330.68000 |
|---|---|
| Unit Price with VAT: | RM363.74800 |

