Direct
Direct

M39006/22-0579 | |
|---|---|
DigiKey Part Number | M39006/22-0579-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0579 |
Description | CAP TANT 160UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 160 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0579 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0139 | Vishay Sprague | 0 | M39006/22-0139-ND | RM267.89500 | Direct |
| M39006/22-0359 | Vishay Sprague | 0 | M39006/22-0359-ND | RM281.27750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM356.82900 | RM7,136.58 |
| Unit Price without VAT: | RM356.82900 |
|---|---|
| Unit Price with VAT: | RM392.51190 |


