
M39006/22-0651 | |
|---|---|
DigiKey Part Number | 1012-1024-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0651 |
Description | CAP TANT 14UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.704" L (7.92mm x 17.88mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM276.75000 | RM276.75 |
| 10 | RM235.25700 | RM2,352.57 |
| 50 | RM218.64240 | RM10,932.12 |
| 100 | RM213.49320 | RM21,349.32 |
| Unit Price without VAT: | RM276.75000 |
|---|---|
| Unit Price with VAT: | RM304.42500 |


