Similar
Similar

ST47-125T2KI | |
|---|---|
DigiKey Part Number | 718-1695-ND |
Manufacturer | |
Manufacturer Product Number | ST47-125T2KI |
Description | CAP TANT 47UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST47-125T2KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM310.16000 | RM310.16 |
| 10 | RM265.57600 | RM2,655.76 |
| 50 | RM247.72280 | RM12,386.14 |
| 100 | RM242.19020 | RM24,219.02 |
| Unit Price without VAT: | RM310.16000 |
|---|---|
| Unit Price with VAT: | RM341.17600 |



