
T16B227K050EZSS | |
|---|---|
DigiKey Part Number | 1129-1005-ND |
Manufacturer | |
Manufacturer Product Number | T16B227K050EZSS |
Description | CAP TANT 220UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 900mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T16B227K050EZSS Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM334.78000 | RM334.78 |
| 10 | RM287.15500 | RM2,871.55 |
| 50 | RM268.08160 | RM13,404.08 |
| 100 | RM262.17040 | RM26,217.04 |
| Unit Price without VAT: | RM334.78000 |
|---|---|
| Unit Price with VAT: | RM368.25800 |

